
M5251EVBWR | |
|---|---|
DigiKey Part Number | M5251EVBWR-ND |
Manufacturer | |
Manufacturer Product Number | M5251EVBWR |
Description | MCF5251 EVAL BRD |
Customer Reference | |
Detailed Description | MCF5251 ColdFire® Coldfire V2 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | Coldfire V2 | |
Platform | - | |
Utilized IC / Part | MCF5251 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

