Similar

M52223EVB | |
|---|---|
DigiKey Part Number | M52223EVB-ND |
Manufacturer | |
Manufacturer Product Number | M52223EVB |
Description | MCF52223 EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCF52223 ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V2 | |
Platform | - | |
Utilized IC / Part | MCF52223 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.31000 | £303.31 |
| Unit Price without VAT: | £303.31000 |
|---|---|
| Unit Price with VAT: | £363.97200 |


