ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2GHz 1517-FCPBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX2160SN72029B

DigiKey Part Number
568-LX2160SN72029B-ND
Manufacturer
Manufacturer Product Number
LX2160SN72029B
Description
IC MPU QORLQ LX2 2GHZ 1517FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2GHz 1517-FCPBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A72
Number of Cores/Bus Width
16 Core, 64-Bit
Speed
2GHz
Co-Processors/DSP
-
RAM Controllers
DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
100Gbps (2)
SATA
SATA 3.0 (4)
USB
USB 3.0 (2) + PHY (2)
Voltage - I/O
1.2V, 1.8V, 3.3V
Operating Temperature
0°C ~ 105°C (TJ)
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCPBGA (40x40)
Additional Interfaces
CANbus, I2C, MMC/SD, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
21£408.74952£8,583.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£408.74952
Unit Price with VAT:£490.49942