Image for LS2048ASN7V1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2048ASN7V1B

DigiKey Part Number
LS2048ASN7V1B-ND
Manufacturer
Manufacturer Product Number
LS2048ASN7V1B
Description
IC MPU QORIQ 2.0GHZ 1292FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 2.0GHz 1292-FCPBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A72
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
2.0GHz
Co-Processors/DSP
-
RAM Controllers
DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
10GbE (8) or 1GbE (16) & 2.5GbE (1)
SATA
SATA 6Gbps (2)
USB
USB 3.0 (2) + PHY
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C
Security Features
-
Mounting Type
Surface Mount
Package / Case
1292-BFBGA, FCBGA
Supplier Device Package
1292-FCPBGA (37.5x37.5)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
21£291.23333£6,115.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£291.23333
Unit Price with VAT:£349.48000