
LS2048ASE7V1B | |
|---|---|
DigiKey Part Number | LS2048ASE7V1B-ND |
Manufacturer | |
Manufacturer Product Number | LS2048ASE7V1B |
Description | IC MPU QORIQ 2.0GHZ 1292FCPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 2.0GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 2.0GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (8) or 1GbE (16) & 2.5GbE (1) | |
SATA | SATA 6Gbps (2) | |
USB | USB 3.0 (2) + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1292-BFBGA, FCBGA | |
Supplier Device Package | 1292-FCPBGA (37.5x37.5) | |
Additional Interfaces | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £296.89381 | £6,234.77 |
| Unit Price without VAT: | £296.89381 |
|---|---|
| Unit Price with VAT: | £356.27257 |

