
LS2044ASE711B | |
|---|---|
DigiKey Part Number | 568-LS2044ASE711B-ND |
Manufacturer | |
Manufacturer Product Number | LS2044ASE711B |
Description | IC MPU QORIQ 2.1GHZ 1292FCPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 2.1GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 2.1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (8), 1GbE (16), 2.5GbE (1) | |
SATA | SATA 6Gbps (2) | |
USB | USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 1292-BBGA, FCBGA | |
Supplier Device Package | 1292-FCPBGA (37.5x37.5) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, PCIe, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £282.67952 | £5,936.27 |
| Unit Price without VAT: | £282.67952 |
|---|---|
| Unit Price with VAT: | £339.21542 |

