ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23)
LS1046A

LS1046AXN8MQA

DigiKey Part Number
568-14036-ND
Manufacturer
Manufacturer Product Number
LS1046AXN8MQA
Description
IC MPU QORIQ 1.2GHZ 780FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A72
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.2GHz
Co-Processors/DSP
-
RAM Controllers
DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
10GbE (2), 2.5GbE (1), 1GbE (4)
SATA
SATA 6Gbps (1)
USB
USB 3.0 (3) + PHY
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
780-FBGA, FCBGA
Supplier Device Package
780-FCPBGA (23x23)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.