
LS1043ARDB-PB | |
|---|---|
DigiKey Part Number | LS1043ARDB-PB-ND |
Manufacturer | |
Manufacturer Product Number | LS1043ARDB-PB |
Description | LS1043A EVAL BRD |
Customer Reference | |
Detailed Description | LS1043A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | LS1043A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

