
LS1043A-SW-ASK | |
|---|---|
DigiKey Part Number | LS1043A-SW-ASK-ND |
Manufacturer | |
Manufacturer Product Number | LS1043A-SW-ASK |
Description | LS1043A EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LS1043A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | LS1043A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104,706.00000 | £104,706.00 |
| Unit Price without VAT: | £104,706.00000 |
|---|---|
| Unit Price with VAT: | £125,647.20000 |

