
LS1023ABE9PQB | |
|---|---|
DigiKey Part Number | 568-LS1023ABE9PQB-ND |
Manufacturer | |
Manufacturer Product Number | LS1023ABE9PQB |
Description | LAYERSCAPE 64-BIT ARM CORTEX-A53 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 2 Core, 64-Bit 1.4GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1GbE (4), 2.5GbE (2), 10GbE (1) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (3) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | ARM TZ, Boot Security | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA, FCBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £72.58017 | £4,354.81 |
| Unit Price without VAT: | £72.58017 |
|---|---|
| Unit Price with VAT: | £87.09620 |

