
LS1021ATSN-PA | |
|---|---|
DigiKey Part Number | 568-13447-ND |
Manufacturer | |
Manufacturer Product Number | LS1021ATSN-PA |
Description | LS1021A EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LS1021A QorIQ® ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | - | |
Utilized IC / Part | LS1021A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £859.58000 | £859.58 |
| Unit Price without VAT: | £859.58000 |
|---|---|
| Unit Price with VAT: | £1,031.49600 |

