


LPC1813JET100E | |
|---|---|
DigiKey Part Number | LPC1813JET100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC1813JET100E |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 4x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £6.78758 | £1,764.77 |
| Unit Price without VAT: | £6.78758 |
|---|---|
| Unit Price with VAT: | £8.14510 |

