


LPC1101LVUKZ | |
|---|---|
DigiKey Part Number | LPC1101LVUKZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC1101LVUKZ |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100LV Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 6x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.67213 | £5,016.39 |
| Unit Price without VAT: | £1.67213 |
|---|---|
| Unit Price with VAT: | £2.00656 |

