
LFVBBM65U1A | |
|---|---|
DigiKey Part Number | LFVBBM65U1A-ND |
Manufacturer | |
Manufacturer Product Number | LFVBBM65U1A |
Description | MPC5565 EVAL BRD |
Customer Reference | |
Detailed Description | MPC5565 - e200 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5565 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £870.95000 | £870.95 |
| Unit Price without VAT: | £870.95000 |
|---|---|
| Unit Price with VAT: | £1,045.14000 |

