
LFSTBEB8450 | |
|---|---|
DigiKey Part Number | LFSTBEB8450-ND |
Manufacturer | |
Manufacturer Product Number | LFSTBEB8450 |
Description | BOARD DEV ACCELEROMETER MMA8450 |
Customer Reference | |
Detailed Description | MMA8450Q - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MMA8450Q | |
Note | - |

