
LFSTBEB7660 | |
|---|---|
DigiKey Part Number | LFSTBEB7660-ND |
Manufacturer | |
Manufacturer Product Number | LFSTBEB7660 |
Description | EVAL BOARD FOR MMA7660 |
Customer Reference | |
Detailed Description | MMA7660 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g | |
Interface | USB | |
Sensitivity | 21.33 count/g | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MMA7660 | |
Note | - |

