
LFSTBEB7455 | |
|---|---|
DigiKey Part Number | LFSTBEB7455-ND |
Manufacturer | |
Manufacturer Product Number | LFSTBEB7455 |
Description | BOARD DEV ACCELEROMETER MMA7455L |
Customer Reference | |
Detailed Description | MMA7455 - Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | - | |
Sensitivity | 16, 32, 64LSB/g | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MMA7455 | |
Note | - |

