MMA7361L - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSTBEB7361

DigiKey Part Number
LFSTBEB7361-ND
Manufacturer
Manufacturer Product Number
LFSTBEB7361
Description
EVAL BOARD FOR MMA7361L
Customer Reference
Detailed Description
MMA7361L - Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±1.5g, 6g
Interface
Parallel
Sensitivity
800mV/g @ 1.5g
Voltage - Supply
2.2V ~ 3.6V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
MMA7361L
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.