
LFGTWSEM | |
|---|---|
DigiKey Part Number | 568-LFGTWSEM-ND |
Manufacturer | |
Manufacturer Product Number | LFGTWSEM |
Description | LEAD FREE GATEWAY SYSTEM EVALUAT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LS1043A, MPC5748G - ARM® Cortex®-A53, e200 MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-A53, e200 | |
Platform | - | |
Utilized IC / Part | LS1043A, MPC5748G | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £934.50000 | £934.50 |
| Unit Price without VAT: | £934.50000 |
|---|---|
| Unit Price with VAT: | £1,121.40000 |

