Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD6815TD/33H,125 | |
|---|---|
DigiKey Part Number | 568-10045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6815TD/33H,125 |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.25V @ 150mA (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7311-33WG-7 | Diodes Incorporated | 216 | AP7311-33WG-7DICT-ND | £0.21000 | Similar |
| BU33UC3WG-TR | Rohm Semiconductor | 3,342 | BU33UC3WG-TRCT-ND | £0.30000 | Similar |
| LP5907MFX-3.3/NOPB | Texas Instruments | 204 | 296-38557-1-ND | £0.44000 | Similar |
| LP5951MF-3.3/NOPB | Texas Instruments | 1,075 | LP5951MF-3.3/NOPBCT-ND | £0.77000 | Similar |
| LP5951MFX-3.3/NOPB | Texas Instruments | 3,734 | 296-47807-1-ND | £0.50000 | Similar |





