LD6815TD/28H,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.08577
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,016
Unit Price: £0.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,898
Unit Price: £0.66000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: £0.43193
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: £0.43193
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: £0.43193
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: £0.43193
Datasheet

Similar


Texas Instruments
In Stock: 4,984
Unit Price: £0.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,936
Unit Price: £0.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,108
Unit Price: £0.99000
Datasheet

Similar


Texas Instruments
In Stock: 412
Unit Price: £1.16000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD6815TD/28H,125

DigiKey Part Number
568-10041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6815TD/28H,125
Description
IC REG LINEAR 2.8V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA (Typ)
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
150 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Transient Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes