Similar
Similar
Similar



LD6805K/22H,115 | |
|---|---|
DigiKey Part Number | LD6805K/22H,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6805K/22H,115 |
Description | IC REG LIN 2.2V 150MA DFN1010C-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package DFN1010C-4 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7340-22FS4-7 | Diodes Incorporated | 0 | AP7340-22FS4-7DITR-ND | £0.06749 | Similar |
| AP7340D-22FS4-7 | Diodes Incorporated | 0 | AP7340D-22FS4-7DITR-ND | £0.06749 | Similar |
| NCP114AMX220TCG | onsemi | 2,027 | 488-NCP114AMX220TCGCT-ND | £0.14000 | Similar |



