LD6805K/18P,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Torex Semiconductor Ltd
In Stock: 100
Unit Price: £0.36000
Datasheet

Similar


onsemi
In Stock: 2,073
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 633
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 6,567
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 669
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 10,142
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 982
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 4,551
Unit Price: £0.41000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: £0.34000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9,912
Unit Price: £0.16000
Datasheet

Similar


Texas Instruments
In Stock: 4,662
Unit Price: £0.23000
Datasheet

Similar


Texas Instruments
In Stock: 8,406
Unit Price: £0.64000
Datasheet

Similar


Texas Instruments
In Stock: 25,754
Unit Price: £0.16000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD6805K/18P,115

DigiKey Part Number
568-10005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6805K/18P,115
Description
IC REG LIN 1.8V 150MA DFN1010C-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
150 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Transient Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN1010C-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes