Similar
Similar
Similar
Similar
Similar
Similar
Similar



KTY82/151,215 | |
|---|---|
DigiKey Part Number | KTY82/151,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY82/151,215 |
Description | SENSOR PTC 975OHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 975 Ohms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 975 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |





