PTC Thermistor 1.01 kOhms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.01 kOhms TO-226-2, TO-92-2 (TO-226AC)
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY81/122,112

DigiKey Part Number
568-KTY81/122112-ND
Manufacturer
Manufacturer Product Number
KTY81/122,112
Description
SENSOR PTC 1.01KOHM PBCYT2
Customer Reference
Detailed Description
PTC Thermistor 1.01 kOhms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Resistance @ 25°C
1.01 kOhms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
PBCYT2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.