


KTY81/120,112 | |
|---|---|
DigiKey Part Number | 568-12506-ND |
Manufacturer | |
Manufacturer Product Number | KTY81/120,112 |
Description | SENSOR PTC 1KOHM PBCYT2 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | PBCYT2 | |
Base Product Number |

