SC140 Core Digital Signal Processor (DSP) 500MHz 431-FCPBGA (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMSC8122MP8000

DigiKey Part Number
KMSC8122MP8000-ND
Manufacturer
Manufacturer Product Number
KMSC8122MP8000
Description
DSP 16BIT QUAD 500MHZ 431FCBGA
Customer Reference
Detailed Description
SC140 Core Digital Signal Processor (DSP) 500MHz 431-FCPBGA (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
SC140 Core
Interface
DSI, Ethernet, RS-232
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
1.436MB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
431-BFBGA, FCBGA
Supplier Device Package
431-FCPBGA (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types