
KMPC8360EZUAHFH | |
|---|---|
DigiKey Part Number | KMPC8360EZUAHFH-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8360EZUAHFH |
Description | IC MPU MPC83XX 500MHZ 740TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 500MHz 740-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Communications; QUICC Engine, Security; SEC | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 740-LBGA | |
Supplier Device Package | 740-TBGA (37.5x37.5) | |
Additional Interfaces | DUART, HDLC, I2C, PCI, SPI, UART | |
Base Product Number |

