Image for KMI83HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMI83HP

DigiKey Part Number
568-KMI83HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMI83HP
Description
WHEEL SPEED SENSOR SOT1290 SIP
Customer Reference
Detailed Description
Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
-
For Measuring
-
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.