Digital Switch Special Purpose Open Collector Magnetoresistive 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMI18/2,115

DigiKey Part Number
KMI18/2,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMI18/2,115
Description
MAGNETIC SWITCH SPEC PURP 3SIP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Magnetoresistive 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 16.5V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Amplified Output, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
SOT-477A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300£1.50296£1,953.85
Manufacturers Standard Package
Unit Price without VAT:£1.50296
Unit Price with VAT:£1.80355