Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMI15/4/V3PX

DigiKey Part Number
KMI15/4/V3PX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMI15/4/V3PX
Description
MAGNETIC SWITCH SPEC PURP 2SIP
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
0.5V ~ 16V
Current - Supply (Max)
-
Current - Output (Max)
14mA (Typ)
Output Type
Current Source
Features
Amplified Output, Temperature Compensated
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
2-SIP
Package / Case
SOT-453B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.