Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMI15/2/V3PX

DigiKey Part Number
KMI15/2/V3PX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMI15/2/V3PX
Description
MAGNETIC SWITCH SPEC PURP 2SIP
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
0.5V ~ 16V
Current - Supply (Max)
-
Current - Output (Max)
14mA (Typ)
Output Type
Current Source
Features
Amplified Output, Temperature Compensated
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
2-SIP
Package / Case
SOT-453B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300£1.20358£1,564.65
Manufacturers Standard Package
Unit Price without VAT:£1.20358
Unit Price with VAT:£1.44430