
KMI15/1,115 | |
|---|---|
DigiKey Part Number | KMI15/1,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMI15/1,115 |
Description | MAGNETIC SWITCH SPEC PURP 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 14mA (Typ) | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 2-SIP | |
Package / Case | SOT-453A | |
Base Product Number |

