
KMC8641DHX1500KC | |
|---|---|
DigiKey Part Number | KMC8641DHX1500KC-ND |
Manufacturer | |
Manufacturer Product Number | KMC8641DHX1500KC |
Description | IC MPU MPC86XX 1.5GHZ 1023FCCBGA |
Customer Reference | |
Detailed Description | PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.5GHz 1023-FCCBGA (33x33) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e600 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1023-BBGA, FCBGA | |
Supplier Device Package | 1023-FCCBGA (33x33) | |
Additional Interfaces | DUART, HSSI, I2C, RapidIO | |
Base Product Number |

