
KMC8113TVT4800V | |
|---|---|
DigiKey Part Number | KMC8113TVT4800V-ND |
Manufacturer | |
Manufacturer Product Number | KMC8113TVT4800V |
Description | IC DSP 300/400MHZ 431FCBGA |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 400MHz 431-FCPBGA (20x20) |
Datasheet | Datasheet |
Category | On-Chip RAM 1.436MB |
Manufacturer NXP USA Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type SC140 Core | Package / Case 431-BFBGA, FCBGA |
Interface Ethernet, I2C, TDM, UART | Supplier Device Package 431-FCPBGA (20x20) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |

