
KMC68360AI33L | |
|---|---|
DigiKey Part Number | KMC68360AI33L-ND |
Manufacturer | |
Manufacturer Product Number | KMC68360AI33L |
Description | IC MPU M683XX 33MHZ 240FQFP |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 240-FQFP (32x32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | CPU32+ | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 33MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-BFQFP | |
Supplier Device Package | 240-FQFP (32x32) | |
Additional Interfaces | SCC, SMC, SPI | |
Base Product Number |

