
KITVR5500AEEVM | |
|---|---|
DigiKey Part Number | 568-KITVR5500AEEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITVR5500AEEVM |
Description | KITVR5500AEEVM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £255.87000 | £255.87 |
| Unit Price without VAT: | £255.87000 |
|---|---|
| Unit Price with VAT: | £307.04400 |

