
KITPF5302FRDMEVM | |
|---|---|
DigiKey Part Number | 568-KITPF5302FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF5302FRDMEVM |
Description | EVAL BOARD FOR PF5302 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF5302 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.5V ~ 1.2V | |
Current - Output | 15A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PF5302 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.06000 | £157.06 |
| Unit Price without VAT: | £157.06000 |
|---|---|
| Unit Price with VAT: | £188.47200 |

