
KITPF5300FRDMEVM | |
|---|---|
DigiKey Part Number | 568-KITPF5300FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF5300FRDMEVM |
Description | EVAL BOARD FOR MPF5302AMBA0ES |
Customer Reference | |
Detailed Description | MPF5302AMBA0ES - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 15A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPF5302AMBA0ES | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.64000 | £141.64 |
| Unit Price without VAT: | £141.64000 |
|---|---|
| Unit Price with VAT: | £169.96800 |

