Image for KITMPXA6115AEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITMPXA6115AEVB

DigiKey Part Number
KITMPXA6115AEVB-ND
Manufacturer
Manufacturer Product Number
KITMPXA6115AEVB
Description
KIT EVALUATION FOR MPXA6115A
Customer Reference
Detailed Description
MPXA6115A - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Sensor Type
Pressure
Sensing Range
15 ~ 115 kPa
Interface
-
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MPXA6115A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.89000£39.89
Manufacturers Standard Package
Unit Price without VAT:£39.89000
Unit Price with VAT:£47.86800