MFR Recommended

KITMPVZ5004EVK | |
|---|---|
DigiKey Part Number | KITMPVZ5004EVK-ND |
Manufacturer | |
Manufacturer Product Number | KITMPVZ5004EVK |
Description | KIT EVAL PRESSURE SENS BOARD |
Customer Reference | |
Detailed Description | MPVZ5004GW - Pressure Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 3.92 kPa | |
Interface | Analog | |
Sensitivity | 1v/kPa | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPVZ5004GW | |
Note | - |




