
KITMPL115A1SPI | |
|---|---|
DigiKey Part Number | KITMPL115A1SPI-ND |
Manufacturer | |
Manufacturer Product Number | KITMPL115A1SPI |
Description | KIT EVALUATION FOR PL115A1SP1 |
Customer Reference | |
Detailed Description | PL115A1SP1 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 50 ~ 115 kPa | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.375V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PL115A1SP1 | |
Note | - |

