
KITMMDS08KX | |
|---|---|
DigiKey Part Number | KITMMDS08KX-ND |
Manufacturer | |
Manufacturer Product Number | KITMMDS08KX |
Description | 68HC908KX8/KX2 EVAL BRD |
Customer Reference | |
Detailed Description | 68HC908KX8/KX2 - MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | 68HC908KX8/KX2 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

