
KITFS5600FRDMEVM | |
|---|---|
DigiKey Part Number | 568-KITFS5600FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITFS5600FRDMEVM |
Description | EVAL BOARD FOR FS5600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FS5600 - 2 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 8V, 1.8V ~ 7.2V | |
Current - Output | 10A, 3A | |
Voltage - Input | 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | FS5600 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.12000 | £314.12 |
| Unit Price without VAT: | £314.12000 |
|---|---|
| Unit Price with VAT: | £376.94400 |

