
KIT912H634EVME | |
|---|---|
DigiKey Part Number | KIT912H634EVME-ND |
Manufacturer | |
Manufacturer Product Number | KIT912H634EVME |
Description | MM912G634/MM912H634 EVAL BRD |
Customer Reference | |
Detailed Description | MM912G634, MM912H634 S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | - | |
Utilized IC / Part | MM912G634, MM912H634 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

