
KIT3803MMA7660FC | |
|---|---|
DigiKey Part Number | KIT3803MMA7660FC-ND |
Manufacturer | |
Manufacturer Product Number | KIT3803MMA7660FC |
Description | KIT EVALUATION FOR MMA7660FC |
Customer Reference | |
Detailed Description | MMA7660 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g | |
Interface | I2C | |
Sensitivity | 21.33 count/g | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA7660 | |
Note | - |

