MC34844 - 10 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT34844EPEVME

DigiKey Part Number
KIT34844EPEVME-ND
Manufacturer
Manufacturer Product Number
KIT34844EPEVME
Description
EVAL BOARD FOR MC34844
Customer Reference
Detailed Description
MC34844 - 10 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
50mA
Outputs and Type
10 Non-Isolated Outputs
Voltage - Output
47V
Features
-
Voltage - Input
21.6V ~ 26.4V
Contents
Board(s), Cable(s)
Utilized IC / Part
MC34844
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.