Image for KIT34844AEPEVBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT34844AEPEVBE

DigiKey Part Number
KIT34844AEPEVBE-ND
Manufacturer
Manufacturer Product Number
KIT34844AEPEVBE
Description
EVAL BOARD FOR MC34844A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC34844A - 10 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
10 Non-Isolated Outputs
Voltage - Output
47V
Features
-
Voltage - Input
21.6V ~ 26.4V
Contents
Board(s), Cable(s)
Utilized IC / Part
MC34844A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£121.58000£121.58
Manufacturers Standard Package
Unit Price without VAT:£121.58000
Unit Price with VAT:£145.89600