Image for KIT34727FCEVBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT34727FCEVBE

DigiKey Part Number
KIT34727FCEVBE-ND
Manufacturer
Manufacturer Product Number
KIT34727FCEVBE
Description
EVAL BOARD FOR MC34726 MC34727
Customer Reference
Detailed Description
MC34726, MC34727 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 3.3V
Current - Output
600mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s), Cable(s)
Utilized IC / Part
MC34726, MC34727
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.