
KIT34713EPEVBE | |
|---|---|
DigiKey Part Number | KIT34713EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT34713EPEVBE |
Description | EVAL BOARD FOR MC34713 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MC34713 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.7V ~ 3.6V | |
Current - Output | 5A | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34713 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.36000 | £146.36 |
| Unit Price without VAT: | £146.36000 |
|---|---|
| Unit Price with VAT: | £175.63200 |

